+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-40801

90° angled connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40801
TME Symbol:
PSR16-90-M16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Manufacturer series
HelaGuard PSR
IP rating
IP65, IP66, IP67
Mechanical connection
16 socket / M16
Conduit size
16
Operating temperature
-50...135°C
Gross weight14.5 g
Certificates
EAN code4031026410760
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-40801
13 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts