+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA896103R7000

Automation module: softstart; Usup: 208÷600VAC; 1.5kW; PSR; 3.9A


Manufacturer: ABB

Manufacturer part number:
1SFA896103R7000
TME Symbol:
PSR3-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...240V AC
Max motor power
1.5kW
Manufacturer series
PSR
Starting/stopping time
1...20/0...20s
Rated continuous current
3.9A
Supply voltage
  • 208...600V AC
Gross weight489.03 g
Certificates
EAN code7320500338186
See other products in this category: Soft Starters ABB,
See other products from this series.:
*
1SFA896103R7000
6 in TME stock
Net price for quantities from 1 pcs - 165.48 USDGross price for quantities from 1 pcs - 165.48 USD
Net price for quantities from 5 pcs - 154.45 USDGross price for quantities from 5 pcs - 154.45 USD
Net price for quantities from 10 pcs - 143.47 USDGross price for quantities from 10 pcs - 143.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.