+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA896105R7000

Automation module: softstart; Usup: 208÷600VAC; 4kW; PSR; 9A


Manufacturer: ABB

Manufacturer part number:
1SFA896105R7000
TME Symbol:
PSR9-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...240V AC
Max motor power
4kW
Manufacturer series
PSR
Starting/stopping time
1...20/0...20s
Rated continuous current
9A
Supply voltage
  • 208...600V AC
Gross weight486 g
Certificates
EAN code7320500338223
See other products in this category: Soft Starters ABB,
See other products from this series.:
*
1SFA896105R7000
2 in TME stock
Net price for quantities from 1 pcs - 217.11 USDGross price for quantities from 1 pcs - 217.11 USD
Net price for quantities from 5 pcs - 202.64 USDGross price for quantities from 5 pcs - 202.64 USD
Net price for quantities from 10 pcs - 188.16 USDGross price for quantities from 10 pcs - 188.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.