+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA896211R7000

Automation module: softstart; Usup: 208÷600VAC; 22kW; 45A


Manufacturer: ABB

Manufacturer part number:
1SFA896211R7000
TME Symbol:
PSRC45-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
torque adjustment
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...240V AC
Max motor power
22kW
Rated continuous current
45A
Related items
MS165
Supply voltage
  • 208...600V AC
Gross weight1000 g
Certificates
EAN code7320500465554
See other products in this category: Soft Starters ABB,
*
1SFA896211R7000
0 in TME stock
Net price for quantities from 1 pcs - 761.43 USDGross price for quantities from 1 pcs - 761.43 USD
Net price for quantities from 5 pcs - 710.66 USDGross price for quantities from 5 pcs - 710.66 USD
Net price for quantities from 10 pcs - 659.90 USDGross price for quantities from 10 pcs - 659.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.