+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Additional functions | torque adjustment | |
Electrical connection | screw terminals | |
Operating temperature | -25...60°C | |
Control voltage | 100...240V AC | |
Max motor power | 3kW | |
Rated continuous current | 6A | |
Related items | MS116 |