+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-41302

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41302
TME Symbol:
PSRSC16-FMCSS-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight70 g
Certificates
EAN code4031026411071
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41302
0 in TME stock
Net price for quantities from 1 pcs - 127.01 USDGross price for quantities from 1 pcs - 127.01 USD
Net price for quantities from 2 pcs - 112.90 USDGross price for quantities from 2 pcs - 112.90 USD
Net price for quantities from 4 pcs - 102.32 USDGross price for quantities from 4 pcs - 102.32 USD
No. of pieces (Multiplicity: 1)