+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-40303

Protective tube; Size: 20; PVC; grey; flexible; HelaGuard; IP68


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40303
TME Symbol:
PSRSC20-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
16mm
Bending radius
70mm
IP rating
IP68
Package contents
30m
Gross weight204.37 g
Certificates
EAN code4031026326566
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40303
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 12.00 USDGross price for quantities from 30 m - 12.00 USD
Net price for quantities from 60 m - 10.61 USDGross price for quantities from 60 m - 10.61 USD
Net price for quantities from 120 m - 9.62 USDGross price for quantities from 120 m - 9.62 USD