+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-41403

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41403
TME Symbol:
PSRSC25-90FMCS-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight150 g
Certificates
EAN code4031026411132
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41403
0 in TME stock
Net price for quantities from 1 pcs - 288.37 USDGross price for quantities from 1 pcs - 288.37 USD
Net price for quantities from 2 pcs - 256.33 USDGross price for quantities from 2 pcs - 256.33 USD
Net price for quantities from 4 pcs - 232.30 USDGross price for quantities from 4 pcs - 232.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.