+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | boost chopper | |
Max. off-state voltage | 1.2kV | |
Collector current | 62A | |
Case | ECO-PAC 2 | |
Application | Inverter | |
Electrical mounting | THT | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 100A | |
Power dissipation | 379W | |
Mechanical mounting | screw |