+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PST 1,0/ 4-3,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | pin header | |
Kind of connector | male | |
Current rating | 8A | |
Rated voltage | 0.25kV | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | THT | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Length | 2.8mm | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 13mm | |
Operating temperature | -40...100°C | |
Width | 13.6mm |