+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1945151

Connector: pluggable terminal block; pin header; male; 8A; 0.25kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1945151

Alternative designations: PST 1,0/ 8-3,5

TME Symbol:
PST1.0/8-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
pin header
Kind of connector
male
Current rating
8A
Rated voltage
0.25kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
THT
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Length
2.8mm
Body colour
black
Contacts pitch
3.5mm
Height
13mm
Operating temperature
-40...100°C
Width
27.6mm
Gross weight0.866 g
Certificates
EAN code4017918883324
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1945151
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.