+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PST 1,3/22-5,0
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | pin header | |
Current rating | 12A | |
Rated voltage | 0.32kV | |
Number of pins | 22 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Length | 2.8mm | |
Body colour | black | |
Contacts pitch | 5mm | |
Height | 13mm | |
Operating temperature | -40...100°C | |
Width | 0.11m |