+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1933202

Connector: pluggable terminal block; pin header; male; 12A; PIN: 4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1933202

Alternative designations: PST 1,3/ 4-5,0

TME Symbol:
PST1.3/4-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
pin header
Kind of connector
male
Current rating
12A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Length
2.8mm
Body colour
black
Contacts pitch
5mm
Height
13mm
Operating temperature
-40...100°C
Width
20mm
Gross weight0.689 g
Certificates
EAN code4017918918699
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1933202
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.