+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2200700

Connector: pin strips; pin header; male; PIN: 18; THT; straight


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2200700

Alternative designations: PSTD 0,65X0,65/9-2,54

TME Symbol:
PSTD065X065/9-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
18
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x9
Contact plating
gold-plated
Gross weight0.94 g
Certificates
See other products in this category: Pin headers PHOENIX CONTACT,
*
2200700
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs