+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSTKD 82/16

Module: diode; double series; 1.6kV; If: 82A; TO240AA; Ufmax: 1.74V


Manufacturer: POWERSEM

Manufacturer part number:
PSTKD 82/16
TME Symbol:
PSTKD82/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
82A
Case
TO240AA
Max. forward voltage
1.74V
Max. forward impulse current
1.53kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Gross weight57.21 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSTKD 82/16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 39.70 USDGross price for quantities from 1 pcs - 39.70 USD
Net price for quantities from 3 pcs - 35.06 USDGross price for quantities from 3 pcs - 35.06 USD
Net price for quantities from 15 pcs - 31.52 USDGross price for quantities from 15 pcs - 31.52 USD
Net price for quantities from 30 pcs - 29.42 USDGross price for quantities from 30 pcs - 29.42 USD
Packaging method by the manufacturer:
Cardboard = 15 pcs