+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double independent | |
Max. off-state voltage | 1.6kV | |
Load current | 53A | |
Max. load current | 96A | |
Case | ECO-PAC 1 | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 1.2kA | |
Gate current | 200mA | |
Electrical mounting | THT | |
Mechanical mounting | screw |