+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1C 110/08

Module: thyristor; opposing; 800V; 51A; Ifmax: 112A; ECO-PAC 1; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 110/08
TME Symbol:
PSW1C110/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.8kV
Load current
51A
Max. load current
112A
Case
ECO-PAC 1
Max. forward voltage
1.57V
Max. forward impulse current
1kA
Gate current
200mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight17.21 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 110/08
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.72 USDGross price for quantities from 1 pcs - 22.72 USD
Net price for quantities from 3 pcs - 19.59 USDGross price for quantities from 3 pcs - 19.59 USD
Net price for quantities from 10 pcs - 16.34 USDGross price for quantities from 10 pcs - 16.34 USD
Net price for quantities from 25 pcs - 15.22 USDGross price for quantities from 25 pcs - 15.22 USD
Packaging method by the manufacturer:Cardboard = 25 pcs