+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | thyristor | |
Semiconductor structure | opposing | |
Max. off-state voltage | 0.8kV | |
Load current | 130A | |
Case | ECO-PAC 1 | |
Max. forward voltage | 1.75V | |
Max. forward impulse current | 1kA | |
Gate current | 100mA | |
Electrical mounting | THT | |
Mechanical mounting | screw |