+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1C 142/08

Module: thyristor; opposing; 800V; 58A; Ifmax: 130A; Ufmax: 1.5V


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 142/08
TME Symbol:
PSW1C142/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.8kV
Load current
58A
Max. load current
130A
Case
6pin THT Module
Max. forward voltage
1.5V
Max. forward impulse current
1kA
Gate current
100mA
Electrical mounting
THT
Gross weight8.035 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 142/08
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD