+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | thyristor | |
Semiconductor structure | opposing | |
Max. off-state voltage | 1.2kV | |
Load current | 58A | |
Max. load current | 130A | |
Case | 6pin THT Module | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 1kA | |
Gate current | 100mA | |
Electrical mounting | THT |