+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1C 40/08

Module: thyristor; double independent; 800V; 27A; Ifmax: 44A; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 40/08
TME Symbol:
PSW1C40/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double independent
Max. off-state voltage
0.8kV
Load current
27A
Max. load current
44A
Case
ECO-PAC 1
Max. forward voltage
1.41V
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight6.177 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 40/08
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD