+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1C 50/12

Module: thyristor; opposing; 1.2kV; 50A; 4pin THT Module; Ufmax: 1V

Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 50/12
TME Symbol:
PSW1C50/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
50A
Case
4pin THT Module
Max. forward voltage
1V
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
THT
Gross weight6.09 g
Certificates
See other products in this category: Thyristor modules POWERSEM
*
PSW1C 50/12
Product withdrawn from the offer
Use the specification table below to search for similar products