+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1C 70/06

Module: thyristor; double independent; 600V; 45A; Ifmax: 72A; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 70/06
TME Symbol:
PSW1C70/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
45A
Max. load current
72A
Case
ECO-PAC 1
Max. forward voltage
1.48V
Max. forward impulse current
1.1kA
Gate current
200mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight28.27 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 70/06
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.46 USDGross price for quantities from 3 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD