+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSW1H 110/08

Module: diode-thyristor; 800V; 112A; ECO-PAC 1; Ufmax: 1.57V; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1H 110/08
TME Symbol:
PSW1H110/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode-thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.8kV
Load current
112A
Case
ECO-PAC 1
Max. forward voltage
1.57V
Max. forward impulse current
1kA
Gate current
100/200mA
Electrical mounting
THT
Threshold on-voltage
0.85V
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight16 g
Certificates
See other products in this category: Diode - thyristor modules POWERSEM,
*
PSW1H 110/08
0 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 3 pcs - 13.40 USDGross price for quantities from 3 pcs - 13.40 USD
Net price for quantities from 10 pcs - 11.09 USDGross price for quantities from 10 pcs - 11.09 USD
Net price for quantities from 25 pcs - 10.30 USDGross price for quantities from 25 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.