+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-45B

Power supply: switching; open; 42.6W; 120÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: MEAN WELL

Manufacturer part number:
PT-45B
TME Symbol:
PT-45B

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
42.6W
Number of outputs
3
Output voltage
5V DC
Output current
3 (0.4...5)A
Output voltage 2
12V DC
Output current 2
2 (0.2...2.5)A
Output voltage 3
-12V DC
Output current 3
0.3 (0...0.5)A
Operating temperature
-10...60°C
Efficiency
75%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
127x76.2x28mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
PT-45
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight205 g
Certificates
EAN code4711287426228

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PT-45B
115 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 5 pcs - 16.71 USDGross price for quantities from 5 pcs - 16.71 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
Net price for quantities from 20 pcs - 15.50 USDGross price for quantities from 20 pcs - 15.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs