+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-A1-DC-5-BN-940

Phototransistor; THT; 70mW; 5mm; λp max: 940nm; 30V; Lens: black


Manufacturer: Token

Manufacturer part number:
PT-A1-DC-5-BN-940
TME Symbol:
PT-A1-DC-5-BN-940

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
70mW
LED diameter
5mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Wavelength
700...1100nm
Front
convex
Gross weight0.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-A1-DC-5-BN-940
769 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.