+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-A8-AC-1206-850

Phototransistor; SMD; 70mW; Dim: 3.2x1.5x1.1mm; λp max: 850nm; 30V


Manufacturer: Token

Manufacturer part number:
PT-A8-AC-1206-850
TME Symbol:
PT-A8-AC-1206-850

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
SMD
Power
70mW
Dimensions
3.2x1.5x1.1mm
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Wavelength
400...1100nm
Front
flat
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Phototransistors Token,
*
PT-A8-AC-1206-850
509 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs