+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-B1-DC-0603-940

Phototransistor; SMD; 70mW; Dim: 1.6x0.8x0.8mm; λp max: 940nm; 30V


Manufacturer: Token

Manufacturer part number:
PT-B1-DC-0603-940
TME Symbol:
PT-B1-DC-0603-940

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
SMD
Power
70mW
Dimensions
1.6x0.8x0.8mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Wavelength
700...1100nm
Front
flat
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Phototransistors Token,
*
PT-B1-DC-0603-940
1141 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs