+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-IC-AC-3-PE-550

Phototransistor; THT; 70mW; 3mm; λp max: 550nm; Lens: transparent


Manufacturer: Token

Manufacturer part number:
PT-IC-AC-3-PE-550
TME Symbol:
PT-IC-AC-3-PE-550

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
70mW
LED diameter
3mm
Wavelength of peak sensitivity
550nm
LED lens
transparent
Dark current
0.8µA
Front
flat
Gross weight0.149 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-IC-AC-3-PE-550
367 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs