+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-IC-AC-3528-520

Phototransistor; SMD; 70mW; Dim: 3.5x2.8x1.9mm; λp max: 520nm


Manufacturer: Token

Manufacturer part number:
PT-IC-AC-3528-520
TME Symbol:
PT-IC-AC-3528-520

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
SMD
Power
70mW
Dimensions
3.5x2.8x1.9mm
Wavelength of peak sensitivity
520nm
LED lens
transparent
Dark current
0.8µA
Front
flat
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-IC-AC-3528-520
163 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.