+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-IC-AC-5-BN-520

Phototransistor; THT; 50mW; 5mm; λp max: 520nm; 60V; λd: 400÷700nm


Manufacturer: Token

Manufacturer part number:
PT-IC-AC-5-BN-520
TME Symbol:
PT-IC-AC-5-BN-520

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
50mW
LED diameter
5mm
Wavelength of peak sensitivity
520nm
Collector-emitter voltage
60V
LED lens
transparent
Dark current
0.8µA
Wavelength
400...700nm
Front
convex
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-IC-AC-5-BN-520
500 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs