+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 4 | |
Manufacturer series | PT/451 | |
Current rating | 7.5A | |
Rated voltage | 0.6kV | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Contact plating | gold-plated | |
Case | size 8 | |
Enclosure material | aluminium alloy | |
Colour | olive | |
Contact size | 20 | |
Locking system | external bayonet | |
Conform to the norm | MIL-DTL-26482 series I | |
Operating temperature | -55...125°C | |
Plating material | cadmium |