+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT06A0804SSR

Connector: military; plug; female; PIN: 4; PT/451; 7.5A; 600V; size 8


Manufacturer: AMPHENOL

Manufacturer part number:
PT06A0804SSR
TME Symbol:
PT06A0804SSR

Specification

Manufacturer
AMPHENOL
Type of connector
military
Connector
plug
Kind of connector
female
Number of pins
4
Manufacturer series
PT/451
Current rating
7.5A
Rated voltage
0.6kV
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Case
size 8
Enclosure material
aluminium alloy
Colour
olive
Contact size
20
Locking system
internal bayonet
Connector variant
with cable clamp
Conform to the norm
MIL-DTL-26482 series I
Operating temperature
-55...125°C
Plating material
cadmium
Gross weight24.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MIL-26482 connectors AMPHENOL,
See other products from this series.:
*
PT06A0804SSR
22 in TME stock
Net price for quantities from 1 pcs - 74.46 USDGross price for quantities from 1 pcs - 74.46 USD
Net price for quantities from 2 pcs - 64.75 USDGross price for quantities from 2 pcs - 64.75 USD
Net price for quantities from 3 pcs - 58.28 USDGross price for quantities from 3 pcs - 58.28 USD
Net price for quantities from 5 pcs - 51.80 USDGross price for quantities from 5 pcs - 51.80 USD
Net price for quantities from 10 pcs - 45.33 USDGross price for quantities from 10 pcs - 45.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.