+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT08-0

Socket; PIN: 8; 15A; 250VAC; H: 12mm; W: 22mm; PCB; for PCB; -25÷55°C

Manufacturer: OMRON

Manufacturer part number:
PT08-0
TME Symbol:
PT08-0

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
15A
Rated voltage
250V AC
Height
12mm
Width
22mm
Mounting
PCB
Leads
for PCB
Operating temperature
-25...55°C
Application - series/manufacturer
LY2
Dimensions
Gross weight8.26 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PT08-0
126 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs