+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1984413

Connector: pluggable terminal block; plug; COMBICON S; 8A; 400V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1984413

Alternative designations: PT 1,5/12-PH-3,5

TME Symbol:
PT1.5/12-PH-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.4kV
Number of pins
12
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
11mm
Body colour
green
Contacts pitch
3.5mm
Height
11mm
Width
42mm
Gross weight9.271 g
Certificates
EAN code4017918935979
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1984413
0 in TME stock
Net price for quantities from 50 pcs - 5.93 USDGross price for quantities from 50 pcs - 5.93 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.