+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PT 1,5/16-PH-5,0
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON S | |
Current rating | 10A | |
Rated voltage | 0.63kV | |
Number of pins | 16 | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 12.2mm | |
Body colour | green | |
Contacts pitch | 5mm | |
Height | 13.15mm | |
Width | 80mm |