+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1935310

Connector: PCB terminal block; 17.5A; 400V; PIN: 2; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1935310

Alternative designations: PT 1,5/ 2-5,0-V

TME Symbol:
PT1.5/2-5.0-V

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
12.5mm
Gross weight2.049 g
Certificates
EAN code4017918923907
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1935310
0 in TME stock
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
No. of pieces (Multiplicity: 250)