+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1755596

Connector: pluggable terminal block; plug; COMBICON S; 10A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1755596

Alternative designations: PT 1,5/ 3-PH-5,0

TME Symbol:
PT1.5/3-PH-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
10A
Rated voltage
0.63kV
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
12.2mm
Body colour
green
Contacts pitch
5mm
Height
13.15mm
Width
15mm
Gross weight3.56 g
Certificates
EAN code4046356334136
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1755596
0 in TME stock
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.