+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT12-21C/TR8

Phototransistor; SMD; Dim: 3x1x2mm; λp max: 890nm; 30V

Manufacturer: EVERLIGHT

Manufacturer part number:
PT12-21C/TR8
TME Symbol:
PT12-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
3x1x2mm
Wavelength of peak sensitivity
890nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
convex
Gross weight0.011 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT12-21C/TR8
4000 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs