+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3209510

Splice terminal: rail; PT; 24A; 800V; for DIN rail mounting; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3209510

Alternative designations: PT 2,5

TME Symbol:
PT2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
PT
Current rating
24A
Rated voltage
0.8kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
2
Conform to the norm
II 2 GD Ex eb IIC Gb
Width
5.2mm
Mounting rail size
TS35
Gross weight5.934 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
See other products from this series.:
*
3209510
3704 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs