+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1987724

Connector: PCB terminal block; 32A; 400V; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1987724

Alternative designations: PT 2,5/ 2-5,0-V

TME Symbol:
PT2.5/2-5.0-V

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
13.1mm
Gross weight2.438 g
Certificates
EAN code4017918973193
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1987724
0 in TME stock
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.