+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PT 2,5 GN
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Manufacturer series | PT | |
Current rating | 24A | |
Rated voltage | 0.8kV | |
Electrical mounting | push-in | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 35.3mm | |
Wire cross-section | 0.14...4mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Width | 5.2mm | |
Height | 48.5mm | |
Mounting rail size | TS35 x 7.5, TS35 x 15 | |
Body colour | green | |
Operating temperature | -60...110°C |