+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of photoelement | phototransistor | |
Case | T1 | |
Mounting | THT | |
LED diameter | 3mm | |
Wavelength of peak sensitivity | 940nm | |
Collector-emitter voltage | 30V | |
LED lens | black | |
Dark current | 0.1µA | |
Front | convex |