+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT26-21B/TR8

Phototransistor; 1206; SMD; Dim: 3.2x1.6x1.9mm; λp max: 940nm; 30V

Manufacturer: EVERLIGHT

Manufacturer part number:
PT26-21B/TR8
TME Symbol:
PT26-21B/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Case - inch
1206
Case - mm
3216
Mounting
SMD
Dimensions
3.2x1.6x1.9mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
convex
Gross weight0.02 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT26-21B/TR8
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1500 pcs - 0.06 USDGross price for quantities from 1500 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.