+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-1415534-0

Relay: interface; Ucoil: 24VAC; DPDT; 12A; 12A/250VAC; 12A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
9-1415534-0
TME Symbol:
PT2L7RC4

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
24V AC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Body dimensions
78.3x77x27.2mm
Coil resistance
192Ω
Switching capacity
3kVA
Coil power consumption
1VA
Kit contents
  • description plate PT17040
  • ejector PT17021
  • indication module PTMV0524
  • PT270R24 relay
  • socket PT78722
Gross weight80 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
9-1415534-0
0 in TME stock
Net price for quantities from 1 set - 31.13 USDGross price for quantities from 1 set - 31.13 USD
Net price for quantities from 5 set - 26.81 USDGross price for quantities from 5 set - 26.81 USD
Net price for quantities from 25 set - 25.09 USDGross price for quantities from 25 set - 25.09 USD
Net price for quantities from 100 set - 23.53 USDGross price for quantities from 100 set - 23.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.