+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-1415534-4

Relay: interface; Ucoil: 230VAC; DPDT; 12A; 12A/250VAC; 12A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
9-1415534-4
TME Symbol:
PT2L7TD0

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Body dimensions
78.3x77x27.2mm
Coil resistance
19465Ω
Switching capacity
3kVA
Coil power consumption
1VA
Kit contents
  • description plate PT17040
  • ejector PT17021
  • indication module PTMV0730
  • PT270T30 relay
  • socket PT78722
Gross weight87.4 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
9-1415534-4
1 in TME stock
Net price for quantities from 1 set - 32.83 USDGross price for quantities from 1 set - 32.83 USD
Net price for quantities from 5 set - 28.27 USDGross price for quantities from 5 set - 28.27 USD
Net price for quantities from 25 set - 26.45 USDGross price for quantities from 25 set - 26.45 USD
Net price for quantities from 100 set - 24.63 USDGross price for quantities from 100 set - 24.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set