+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1415074-1

Relay: interface; Ucoil: 24VAC; DPDT; 12A; 12A/250VAC; 12A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
5-1415074-1
TME Symbol:
PT2S7RC4

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
24V AC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Body dimensions
73.5x58x27mm
Coil resistance
192Ω
Switching capacity
3kVA
Coil power consumption
1VA
Kit contents
  • description plate PT17040
  • ejector PT17016
  • holder
  • indication module PTMV0524
  • PT270R24 relay
Gross weight78.91 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
5-1415074-1
3 in TME stock
Net price for quantities from 1 set - 15.44 USDGross price for quantities from 1 set - 15.44 USD
Net price for quantities from 5 set - 13.22 USDGross price for quantities from 5 set - 13.22 USD
Net price for quantities from 25 set - 12.37 USDGross price for quantities from 25 set - 12.37 USD
Net price for quantities from 100 set - 11.52 USDGross price for quantities from 100 set - 11.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 set