+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1415074-1

Relay: interface; Ucoil: 230VAC; DPDT; 12A; 12A/250VAC; 12A/30VDC


Manufacturer: TE Connectivity

Manufacturer part number:
6-1415074-1
TME Symbol:
PT2S7TD0

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Body dimensions
73.5x58x27mm
Coil resistance
19465Ω
Switching capacity
3kVA
Kit contents
  • description plate PT17040
  • ejector PT17016
  • holder
  • indication module PTMV0730
  • PT270T30 relay
Gross weight80 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
6-1415074-1
0 in TME stock
Net price for quantities from 1 set - 26.06 USDGross price for quantities from 1 set - 26.06 USD
Net price for quantities from 5 set - 24.27 USDGross price for quantities from 5 set - 24.27 USD
Net price for quantities from 25 set - 22.15 USDGross price for quantities from 25 set - 22.15 USD
Net price for quantities from 100 set - 20.85 USDGross price for quantities from 100 set - 20.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.