+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT 4,5/2/8

Transformer: encapsulated; 4.5VA; 230VAC; 8V; 8V; 280mA; 280mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 4,5/2/8
TME Symbol:
PT4.5/2/8

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
0.28A
Secondary winding current 2
280mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
44x37x33mm
Gross weight198 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 4,5/2/8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.08 USDGross price for quantities from 1 pcs - 15.08 USD
Net price for quantities from 5 pcs - 14.58 USDGross price for quantities from 5 pcs - 14.58 USD
Net price for quantities from 10 pcs - 14.08 USDGross price for quantities from 10 pcs - 14.08 USD
Net price for quantities from 20 pcs - 13.58 USDGross price for quantities from 20 pcs - 13.58 USD