+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT42-21C/TR8

Phototransistor; SMD; 940nm; 30V; Lens: transparent


Manufacturer: EVERLIGHT

Manufacturer part number:
PT42-21C/TR8
TME Symbol:
PT42-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Gross weight0.5 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT42-21C/TR8
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.